General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail
1122780000
1122780000
TERMSERIES Relays

1122780000

DigiKey Part Number
281-3312-ND
Manufacturer
Manufacturer Product Number
1122780000
Description
RELAY GEN PURPOSE SPDT 6A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
11.7 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
6 ms
Release Time
40 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, cULus, EAC
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.05 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Factory Stock: 1 460
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1354,45000 Kč354,45 Kč
10315,78900 Kč3 157,89 Kč
25301,55640 Kč7 538,91 Kč
50291,20440 Kč14 560,22 Kč
100281,20310 Kč28 120,31 Kč
250268,49472 Kč67 123,68 Kč
500259,25852 Kč129 629,26 Kč
Manufacturers Standard Package
Unit Price without VAT:354,45000 Kč
Unit Price with VAT:428,88450 Kč