
1122550000 | |
|---|---|
DigiKey Part Number | 1122550000-ND |
Manufacturer | |
Manufacturer Product Number | 1122550000 |
Description | TERM BLOCK HDR 2POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1122550000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 29A | |
Voltage - IEC | 630 V | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.464" (11.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,95000 Kč | 38,95 Kč |
| 10 | 28,01600 Kč | 280,16 Kč |
| 25 | 24,40440 Kč | 610,11 Kč |
| 50 | 22,07980 Kč | 1 103,99 Kč |
| 100 | 20,10930 Kč | 2 010,93 Kč |
| 250 | 18,02044 Kč | 4 505,11 Kč |
| 500 | 16,78398 Kč | 8 391,99 Kč |
| 1 000 | 15,79810 Kč | 15 798,10 Kč |
| 5 000 | 14,24701 Kč | 71 235,05 Kč |
| Unit Price without VAT: | 38,95000 Kč |
|---|---|
| Unit Price with VAT: | 47,12950 Kč |















