


1119950000 | |
|---|---|
DigiKey Part Number | 1119950000-ND |
Manufacturer | |
Manufacturer Product Number | 1119950000 |
Description | CONN ENCLOSURE SIZE 8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | End Plate | |
For Use With/Related Products | Rockstar® High Power Housings | |
Specifications | Size 8, Screw Locks | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 094,81000 Kč | 1 094,81 Kč |
| Unit Price without VAT: | 1 094,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 324,72010 Kč |

















