



1119870000 | |
|---|---|
DigiKey Part Number | 1119870000W-ND |
Manufacturer | |
Manufacturer Product Number | 1119870000 |
Description | CONN TERM BLK DISCONNECT 8-22AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-10mm² |
Disconnect Type Fuse, Removable Plug | Features LED |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Fuse Type 5mm x 20mm |
Terminal - Width 7.9mm | Material - Insulation Thermoplastic, Wemid |
Termination Style Screw | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1119830000 | Weidmüller | 57 | 4381-1119830000-ND | 76,85000 Kč | Parametric Equivalent |
| 1119840000 | Weidmüller | 5 | 281-4326-ND | 629,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,31000 Kč | 629,31 Kč |
| 10 | 452,86400 Kč | 4 528,64 Kč |
| 30 | 398,81500 Kč | 11 964,45 Kč |
| 50 | 379,28260 Kč | 18 964,13 Kč |
| 100 | 357,54760 Kč | 35 754,76 Kč |
| 250 | 335,75048 Kč | 83 937,62 Kč |
| 500 | 323,42044 Kč | 161 710,22 Kč |
| Unit Price without VAT: | 629,31000 Kč |
|---|---|
| Unit Price with VAT: | 761,46510 Kč |










