Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1119850000 | |
|---|---|
DigiKey Part Number | 281-4327-ND |
Manufacturer | |
Manufacturer Product Number | 1119850000 |
Description | CONN TERM BLK DISCONNECT 8-22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.9mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Current - UL | 10 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | LED | |
Color | Beige | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,13000 Kč | 617,13 Kč |
| 10 | 443,98200 Kč | 4 439,82 Kč |
| 25 | 398,61760 Kč | 9 965,44 Kč |
| 50 | 371,84940 Kč | 18 592,47 Kč |
| 100 | 350,53640 Kč | 35 053,64 Kč |
| 250 | 329,16632 Kč | 82 291,58 Kč |
| 500 | 317,07862 Kč | 158 539,31 Kč |
| Unit Price without VAT: | 617,13000 Kč |
|---|---|
| Unit Price with VAT: | 746,72730 Kč |













