



1119820000 | |
|---|---|
DigiKey Part Number | 281-4325-ND |
Manufacturer | |
Manufacturer Product Number | 1119820000 |
Description | CONN TERM BLK DISCONNECT 8-22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-10mm² |
Disconnect Type Fuse, Removable Plug | Features LED |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Fuse Type 1 1/4" x 1/4" |
Terminal - Width 11.9mm | Material - Insulation Thermoplastic, Wemid |
Termination Style Screw | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,06000 Kč | 704,06 Kč |
| 10 | 507,85800 Kč | 5 078,58 Kč |
| 25 | 456,83240 Kč | 11 420,81 Kč |
| 50 | 426,79280 Kč | 21 339,64 Kč |
| 100 | 402,91800 Kč | 40 291,80 Kč |
| 250 | 379,01640 Kč | 94 754,10 Kč |
| 500 | 365,51134 Kč | 182 755,67 Kč |
| Unit Price without VAT: | 704,06000 Kč |
|---|---|
| Unit Price with VAT: | 851,91260 Kč |









