



1119800000 | |
|---|---|
DigiKey Part Number | 281-4324-ND |
Manufacturer | |
Manufacturer Product Number | 1119800000 |
Description | CONN TERM BLK DISCONNECT 8-22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 11.9mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Current - UL | 10 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | LED | |
Color | Beige | |
Fuse Type | 1 1/4" x 1/4" | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,58000 Kč | 639,58 Kč |
| 10 | 460,66600 Kč | 4 606,66 Kč |
| 25 | 413,91440 Kč | 10 347,86 Kč |
| 50 | 386,35080 Kč | 19 317,54 Kč |
| 100 | 364,42130 Kč | 36 442,13 Kč |
| 250 | 342,44760 Kč | 85 611,90 Kč |
| 500 | 330,02310 Kč | 165 011,55 Kč |
| Unit Price without VAT: | 639,58000 Kč |
|---|---|
| Unit Price with VAT: | 773,89180 Kč |


















