1118040000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1118040000

DigiKey Part Number
1118040000-ND
Manufacturer
Manufacturer Product Number
1118040000
Description
TOOL HAND CRIMPER MODULAR FRONT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Modular Connectors, Plugs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Modular Connectors, Plugs
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Front Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1562,39000 Kč562,39 Kč
5521,31600 Kč2 606,58 Kč
10504,52500 Kč5 045,25 Kč
25483,18200 Kč12 079,55 Kč
Manufacturers Standard Package
Unit Price without VAT:562,39000 Kč
Unit Price with VAT:680,49190 Kč