
1112910000 | |
|---|---|
DigiKey Part Number | 1112910000-ND |
Manufacturer | |
Manufacturer Product Number | 1112910000 |
Description | MARKER CARD WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Marker Holder For WS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Marker Holder | |
Legend | Blank | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | WS Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 12 | 43,57083 Kč | 522,85 Kč |
| 36 | 40,32194 Kč | 1 451,59 Kč |
| 60 | 38,89183 Kč | 2 333,51 Kč |
| 108 | 37,31037 Kč | 4 029,52 Kč |
| 252 | 35,14333 Kč | 8 856,12 Kč |
| 504 | 33,46597 Kč | 16 866,85 Kč |
| 1 008 | 31,86884 Kč | 32 123,79 Kč |
| 2 508 | 29,88489 Kč | 74 951,30 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |










