


1111720000 | |
|---|---|
DigiKey Part Number | 281-2798-ND |
Manufacturer | |
Manufacturer Product Number | 1111720000 |
Description | CH20M45 SIDE ELEMENT 2 LEVEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 0.827" L x 1.772" W x 4.177" H (21.00mm x 45.00mm x 106.10mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Side | |
Features | Levels - 2 | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 0.827" L x 1.772" W x 4.177" H (21.00mm x 45.00mm x 106.10mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,46000 Kč | 127,46 Kč |
| 5 | 108,98000 Kč | 544,90 Kč |
| 10 | 101,86100 Kč | 1 018,61 Kč |
| 25 | 93,16400 Kč | 2 329,10 Kč |
| 50 | 87,07880 Kč | 4 353,94 Kč |
| 100 | 81,39030 Kč | 8 139,03 Kč |
| 250 | 74,43624 Kč | 18 609,06 Kč |
| 500 | 69,57310 Kč | 34 786,55 Kč |
| 1 000 | 69,56637 Kč | 69 566,37 Kč |
| Unit Price without VAT: | 127,46000 Kč |
|---|---|
| Unit Price with VAT: | 154,22660 Kč |


