
1111130000 | |
|---|---|
DigiKey Part Number | 1111130000-ND |
Manufacturer | |
Manufacturer Product Number | 1111130000 |
Description | HDC 64D TSBU 1M50G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M50 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M50 | |
Size / Dimension | 4.724" L x 1.693" W x 3.701" H (120.00mm x 43.00mm x 94.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 321,81000 Kč | 1 321,81 Kč |
| 10 | 1 123,58600 Kč | 11 235,86 Kč |
| 25 | 1 053,28280 Kč | 26 332,07 Kč |
| 50 | 1 003,05300 Kč | 50 152,65 Kč |
| 100 | 955,23260 Kč | 95 523,26 Kč |
| Unit Price without VAT: | 1 321,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 599,39010 Kč |


