Module Non-Gendered Heavy Duty Mounting Frame Size 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1110920000

DigiKey Part Number
281-4321-ND
Manufacturer
Manufacturer Product Number
1110920000
Description
COUNTER FRAME SZ8
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Module Non-Gendered Heavy Duty Mounting Frame Size 8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Gender
Non-Gendered
Size
8
Frame Type
Mounting Frame
Material
Aluminum
Color
-
Operating Temperature
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1472,36000 Kč472,36 Kč
Manufacturers Standard Package
Unit Price without VAT:472,36000 Kč
Unit Price with VAT:571,55560 Kč