


1104450000 | |
|---|---|
DigiKey Part Number | 281-2788-ND |
Manufacturer | |
Manufacturer Product Number | 1104450000 |
Description | CH20M22 BASE ELEMENT 22.5MM BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Bottom 4.301" L x 0.886" W x 4.177" H (109.25mm x 22.50mm x 106.10mm) Black, Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Bottom | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 4.301" L x 0.886" W x 4.177" H (109.25mm x 22.50mm x 106.10mm) | |
Color | Black, Orange | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,82000 Kč | 151,82 Kč |
| 5 | 129,72600 Kč | 648,63 Kč |
| 10 | 121,26300 Kč | 1 212,63 Kč |
| 25 | 110,90320 Kč | 2 772,58 Kč |
| 50 | 103,65460 Kč | 5 182,73 Kč |
| 100 | 96,88480 Kč | 9 688,48 Kč |
| 250 | 88,60652 Kč | 22 151,63 Kč |
| 500 | 84,60598 Kč | 42 302,99 Kč |
| Unit Price without VAT: | 151,82000 Kč |
|---|---|
| Unit Price with VAT: | 183,70220 Kč |









