


1104410000 | |
|---|---|
DigiKey Part Number | 281-2797-ND |
Manufacturer | |
Manufacturer Product Number | 1104410000 |
Description | CH20M45 BASE ELEMENT 45MM BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Bottom 4.301" L x 1.772" W x 4.177" H (109.25mm x 45.00mm x 106.10mm) Black, Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Bottom | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 4.301" L x 1.772" W x 4.177" H (109.25mm x 45.00mm x 106.10mm) | |
Color | Black, Orange | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,72000 Kč | 208,72 Kč |
| 5 | 178,44200 Kč | 892,21 Kč |
| 10 | 166,76600 Kč | 1 667,66 Kč |
| 25 | 152,52120 Kč | 3 813,03 Kč |
| 50 | 142,55960 Kč | 7 127,98 Kč |
| 100 | 133,24700 Kč | 13 324,70 Kč |
| 250 | 121,86148 Kč | 30 465,37 Kč |
| 500 | 121,01946 Kč | 60 509,73 Kč |
| Unit Price without VAT: | 208,72000 Kč |
|---|---|
| Unit Price with VAT: | 252,55120 Kč |




