



1085260000 | |
|---|---|
DigiKey Part Number | 281-3491-ND |
Manufacturer | |
Manufacturer Product Number | 1085260000 |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Weidmüller | Shielding Shielded |
Series | Ratings Cat6a |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Nickel |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Zinc Die Cast |
Mounting Type Panel Mount, Flange | Operating Temperature -40°C ~ 70°C |
Orientation Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 711,38000 Kč | 711,38 Kč |
| 10 | 604,68400 Kč | 6 046,84 Kč |
| Unit Price without VAT: | 711,38000 Kč |
|---|---|
| Unit Price with VAT: | 860,76980 Kč |


