Connector End Plate For W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1084000000

DigiKey Part Number
281-3579-ND
Manufacturer
Manufacturer Product Number
1084000000
Description
CONN TERM BLK END PLATE BEIGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate For W Series
Datasheet
 Datasheet
EDA/CAD Models
1084000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Weidmüller
Type
End Plate
Series
For Use With/Related Products
W Series
Packaging
Bulk
Color
Beige
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 703
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,07000 Kč73,07 Kč
2047,00400 Kč940,08 Kč
4042,63125 Kč1 705,25 Kč
6040,40717 Kč2 424,43 Kč
10037,93290 Kč3 793,29 Kč
26034,20331 Kč8 892,86 Kč
50032,23486 Kč16 117,43 Kč
1 00030,57372 Kč30 573,72 Kč
5 00027,98576 Kč139 928,80 Kč
Manufacturers Standard Package
Unit Price without VAT:73,07000 Kč
Unit Price with VAT:88,41470 Kč