


1083060000 | |
|---|---|
DigiKey Part Number | 1083060000-ND |
Manufacturer | |
Manufacturer Product Number | 1083060000 |
Description | CONN ENCLOSURE SIZE 3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Rockstar® Bases | |
Specifications | Size 3, Screw Locks | |
Ratings | IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,12000 Kč | 692,12 Kč |
| 10 | 588,32600 Kč | 5 883,26 Kč |
| 25 | 551,50160 Kč | 13 787,54 Kč |
| 50 | 525,19320 Kč | 26 259,66 Kč |
| 100 | 500,14380 Kč | 50 014,38 Kč |
| 250 | 468,86940 Kč | 117 217,35 Kč |
| Unit Price without VAT: | 692,12000 Kč |
|---|---|
| Unit Price with VAT: | 837,46520 Kč |











