Hood Connector Side Entry M50 8 IP68 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M50 8 IP68 - Dust Tight, Waterproof
RockStar ModuPlug sample Box Handling

1082990000

DigiKey Part Number
1082990000-ND
Manufacturer
Manufacturer Product Number
1082990000
Description
CONN HOOD SIDE ENTRY SZ8 M50
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M50 8 IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
8
Lock Location
Screw Locks on Hood
Thread Size
M50
Size / Dimension
7.520" L x 2.283" W x 4.350" H (191.00mm x 58.00mm x 110.50mm)
Housing Color
Black
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 507,39000 Kč1 507,39 Kč
101 281,35600 Kč12 813,56 Kč
251 201,18040 Kč30 029,51 Kč
501 143,90340 Kč57 195,17 Kč
1001 089,37330 Kč108 937,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 507,39000 Kč
Unit Price with VAT:1 823,94190 Kč