


1082860000 | |
|---|---|
DigiKey Part Number | 1082860000-ND |
Manufacturer | |
Manufacturer Product Number | 1082860000 |
Description | CONN HOOD TOP ENTRY SZ8 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 8 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 8 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 7.520" L x 2.283" W x 4.350" H (191.00mm x 58.00mm x 110.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 066,60000 Kč | 1 066,60 Kč |
| 10 | 906,58100 Kč | 9 065,81 Kč |
| 25 | 849,83920 Kč | 21 245,98 Kč |
| 50 | 809,30940 Kč | 40 465,47 Kč |
| 100 | 770,72260 Kč | 77 072,26 Kč |
| 250 | 728,48240 Kč | 182 120,60 Kč |
| Unit Price without VAT: | 1 066,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 290,58600 Kč |






