1082740000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1082740000
RockStar ModuPlug sample Box Handling

1082740000

DigiKey Part Number
1082740000-ND
Manufacturer
Manufacturer Product Number
1082740000
Description
CONN HOOD TOP ENTRY SZ6 PG21
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG21 6 IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
6
Lock Location
Screw Locks on Hood
Thread Size
PG21
Size / Dimension
6.457" L x 2.283" W x 4.350" H (164.00mm x 58.00mm x 110.50mm)
Housing Color
Black
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 202,17000 Kč1 202,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 202,17000 Kč
Unit Price with VAT:1 454,62570 Kč