Hood Connector Top Entry M20 4 IP68 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M20 4 IP68 - Dust Tight, Waterproof
RockStar ModuPlug sample Box Handling

1082580000

DigiKey Part Number
1082580000-ND
Manufacturer
Manufacturer Product Number
1082580000
Description
CONN HOOD TOP ENTRY SZ4 M20
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 4 IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
4
Lock Location
Screw Locks on Hood
Thread Size
M20
Size / Dimension
5.669" L x 2.283" W x 3.957" H (144.00mm x 58.00mm x 100.50mm)
Housing Color
Black
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 039,87000 Kč1 039,87 Kč
10883,93200 Kč8 839,32 Kč
25828,60360 Kč20 715,09 Kč
50789,08460 Kč39 454,23 Kč
100751,46180 Kč75 146,18 Kč
250708,59520 Kč177 148,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 039,87000 Kč
Unit Price with VAT:1 258,24270 Kč