

1081560000 | |
|---|---|
DigiKey Part Number | 1081560000-ND |
Manufacturer | |
Manufacturer Product Number | 1081560000 |
Description | COUNTER FRAME SZ4 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Module Non-Gendered Heavy Duty Mounting Frame Size 4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Gender | Non-Gendered | |
Size | 4 | |
Frame Type | Mounting Frame | |
Material | Aluminum | |
Color | - | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,10000 Kč | 409,10 Kč |
| Unit Price without VAT: | 409,10000 Kč |
|---|---|
| Unit Price with VAT: | 495,01100 Kč |








