

1081450000 | |
|---|---|
DigiKey Part Number | 1081450000-ND |
Manufacturer | |
Manufacturer Product Number | 1081450000 |
Description | CONN BASE SZ8 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector 8 IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | - | |
Size | 8 | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 429,15000 Kč | 1 429,15 Kč |
| 10 | 1 214,78500 Kč | 12 147,85 Kč |
| 25 | 1 138,78440 Kč | 28 469,61 Kč |
| 50 | 1 084,48060 Kč | 54 224,03 Kč |
| 100 | 1 032,77850 Kč | 103 277,85 Kč |
| Unit Price without VAT: | 1 429,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 729,27150 Kč |



