


| 1081390000 | |
|---|---|
| DigiKey Part Number | 1081390000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1081390000 | 
| Description | CONN BASE SIDE ENTRY SZ6 M32 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Base - Box Mount Connector Side Entry M32 6 IP68 - Dust Tight, Waterproof | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Base - Box Mount | |
| Style | Side Entry | |
| Size | 6 | |
| Lock Location | Screw Locks on Hood | |
| Thread Size | M32 | |
| Size / Dimension | - | |
| Housing Color | Black | |
| Features | Feed Through | |
| Ingress Protection | IP68 - Dust Tight, Waterproof | |
| Housing Material | Aluminum, Die Cast | |
| Housing Finish | Powder Coated | |
| Operating Temperature | -50°C ~ 120°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 632,23000 Kč | 1 632,23 Kč | 
| 10 | 1 387,44800 Kč | 13 874,48 Kč | 
| 25 | 1 300,64120 Kč | 32 516,03 Kč | 
| 50 | 1 238,62700 Kč | 61 931,35 Kč | 
| 100 | 1 179,58580 Kč | 117 958,58 Kč | 
| Unit Price without VAT: | 1 632,23000 Kč | 
|---|---|
| Unit Price with VAT: | 1 974,99830 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic