


1081350000 | |
|---|---|
DigiKey Part Number | 281-5474-ND |
Manufacturer | |
Manufacturer Product Number | 1081350000 |
Description | CONN BASE SIDE ENTRY SZ6 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 6 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 545,05000 Kč | 1 545,05 Kč |
| 10 | 1 313,35800 Kč | 13 133,58 Kč |
| 25 | 1 231,19080 Kč | 30 779,77 Kč |
| 50 | 1 172,48060 Kč | 58 624,03 Kč |
| 100 | 1 116,59770 Kč | 111 659,77 Kč |
| Unit Price without VAT: | 1 545,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 869,51050 Kč |



