Plastic, Polyamide Panel, Side 0.827" L x 0.886" W x 4.177" H (21.00mm x 22.50mm x 106.10mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, Polyamide Panel, Side 0.827" L x 0.886" W x 4.177" H (21.00mm x 22.50mm x 106.10mm) Black
Weidmuller Omnimate Housing CH20M Overview

1080630000

DigiKey Part Number
281-2789-ND
Manufacturer
Manufacturer Product Number
1080630000
Description
CH20M22 SIDE ELEMENT 1LEVEL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Panel, Side 0.827" L x 0.886" W x 4.177" H (21.00mm x 22.50mm x 106.10mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Panel, Side
Features
Levels - 1
For Use With/Related Products
CH20M Housing System
Size / Dimension
0.827" L x 0.886" W x 4.177" H (21.00mm x 22.50mm x 106.10mm)
Color
Black
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
567,61400 Kč338,07 Kč
1063,20400 Kč632,04 Kč
2557,81160 Kč1 445,29 Kč
5054,04040 Kč2 702,02 Kč
10050,50860 Kč5 050,86 Kč
25046,19392 Kč11 548,48 Kč
50043,17608 Kč21 588,04 Kč
1 00040,70714 Kč40 707,14 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč