

1079910000 | |
|---|---|
DigiKey Part Number | 1079910000-ND |
Manufacturer | |
Manufacturer Product Number | 1079910000 |
Description | CONN ENCLOSURE SIZE 8 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | End Plate | |
For Use With/Related Products | Rockstar® High Power Housings | |
Specifications | Size 8, M25 Thread | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 060,46000 Kč | 1 060,46 Kč |
| 10 | 901,35600 Kč | 9 013,56 Kč |
| 25 | 844,94800 Kč | 21 123,70 Kč |
| 50 | 804,64620 Kč | 40 232,31 Kč |
| 100 | 766,28570 Kč | 76 628,57 Kč |
| 250 | 724,60572 Kč | 181 151,43 Kč |
| Unit Price without VAT: | 1 060,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 283,15660 Kč |










