10798x0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10798x0000
RockStar ModuPlug sample Box Handling

1079810000

DigiKey Part Number
1079810000-ND
Manufacturer
Manufacturer Product Number
1079810000
Description
INSERT FEMALE 1POS CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert 1 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
1
Size
-
Termination Style
Crimp
Voltage Rating
3000V
Current Rating (Amps)
550A
Contact Type
-
Operating Temperature
-50°C ~ 120°C
Color
-
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 384,67000 Kč1 384,67 Kč
101 176,94800 Kč11 769,48 Kč
251 103,28960 Kč27 582,24 Kč
501 050,68540 Kč52 534,27 Kč
1001 000,59280 Kč100 059,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 384,67000 Kč
Unit Price with VAT:1 675,45070 Kč