10797x0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10797x0000

1079790000

DigiKey Part Number
1079790000-ND
Manufacturer
Manufacturer Product Number
1079790000
Description
INSERT MALE 1POS CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Insert 1 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
1
Size
-
Termination Style
Crimp
Voltage Rating
3000V
Current Rating (Amps)
550A
Contact Type
-
Operating Temperature
-50°C ~ 120°C
Color
-
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 183,35000 Kč1 183,35 Kč
101 005,83900 Kč10 058,39 Kč
25942,89920 Kč23 572,48 Kč
50897,93540 Kč44 896,77 Kč
100855,12980 Kč85 512,98 Kč
250816,96008 Kč204 240,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 183,35000 Kč
Unit Price with VAT:1 431,85350 Kč