


1079780000 | |
|---|---|
DigiKey Part Number | 1079780000-ND |
Manufacturer | |
Manufacturer Product Number | 1079780000 |
Description | INSERT MALE 1POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert 1 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 3000V | |
Current Rating (Amps) | 550A | |
Contact Type | - | |
Operating Temperature | -50°C ~ 120°C | |
Color | - | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 437,93000 Kč | 1 437,93 Kč |
| 10 | 1 222,16300 Kč | 12 221,63 Kč |
| 25 | 1 145,68400 Kč | 28 642,10 Kč |
| 50 | 1 091,05100 Kč | 54 552,55 Kč |
| 100 | 1 039,04270 Kč | 103 904,27 Kč |
| Unit Price without VAT: | 1 437,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 739,89530 Kč |






















