Plug Modular Connector 8p8c (RJ45, Ethernet) Position IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p8c (RJ45, Ethernet) Position IDC
RockStar ModuPlug sample Box Handling

1077300000

DigiKey Part Number
1077300000-ND
Manufacturer
Manufacturer Product Number
1077300000
Description
CONN MOD PLUG 8P8C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Not Specified
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Angled, Cable Clamp, Housing
Shielding
-
Ratings
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination
IDC
Length
-
Color
Black
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Nickel
Voltage Rating
-
Housing Material
-
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 196,89000 Kč1 196,89 Kč
101 017,37400 Kč10 173,74 Kč
25953,70400 Kč23 842,60 Kč
50908,22220 Kč45 411,11 Kč
100864,92440 Kč86 492,44 Kč
250810,85624 Kč202 714,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 196,89000 Kč
Unit Price with VAT:1 448,23690 Kč