
1076990000 | |
|---|---|
DigiKey Part Number | 281-4309-ND |
Manufacturer | |
Manufacturer Product Number | 1076990000 |
Description | CONN FERRULE DIN 20AWG WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size 20 AWG (0.50mm²) |
Packaging Bulk | Length - Overall 18.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Single Wire | Color White |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,60440 Kč | 40,11 Kč |
| 50 | 1,52860 Kč | 76,43 Kč |
| 100 | 1,45730 Kč | 145,73 Kč |
| 250 | 1,36488 Kč | 341,22 Kč |
| 500 | 1,29978 Kč | 649,89 Kč |
| 1 000 | 1,23741 Kč | 1 237,41 Kč |
| 2 500 | 1,15976 Kč | 2 899,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



















