Die Cut Polyimide Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1073340000

DigiKey Part Number
1073340000-ND
Manufacturer
Manufacturer Product Number
1073340000
Description
SM 27/18 K MC NE GR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyimide Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Label Type
Die Cut
Printer Name
2438510000, 2438520000, 2715590000
Applications
Device Marker
Color - Background
Gray
Length
1.063" (27.00mm)
Width
0.709" (18.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyimide
For Use With/Related Products
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
126,10000 Kč26,10 Kč
1022,18700 Kč221,87 Kč
2520,78880 Kč519,72 Kč
5019,79120 Kč989,56 Kč
10018,84400 Kč1 884,40 Kč
25017,66348 Kč4 415,87 Kč
50016,81980 Kč8 409,90 Kč
1 00016,01695 Kč16 016,95 Kč
2 50015,01438 Kč37 535,95 Kč
Unit Price without VAT:26,10000 Kč
Unit Price with VAT:31,58100 Kč