



1072900000 | |
|---|---|
DigiKey Part Number | 281-5470-ND |
Manufacturer | |
Manufacturer Product Number | 1072900000 |
Description | CONN MOD JACK 10P0C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p0c Straight Shielded Cat5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack Housing | |
Number of Positions/Contacts | 10p0c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange | |
Orientation | Straight | |
Termination | Crimp | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Nickel | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Zinc Die Cast | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 923,81000 Kč | 923,81 Kč |
| 10 | 785,14500 Kč | 7 851,45 Kč |
| 25 | 736,00720 Kč | 18 400,18 Kč |
| 50 | 700,90040 Kč | 35 045,02 Kč |
| 100 | 667,48070 Kč | 66 748,07 Kč |
| 250 | 625,74904 Kč | 156 437,26 Kč |
| Unit Price without VAT: | 923,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 117,81010 Kč |


