Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1071680000

DigiKey Part Number
281-1071680000-ND
Manufacturer
Manufacturer Product Number
1071680000
Description
DIN RAIL 35MMX15MM SLOT 78" STL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Slotted/Unslotted
Slotted
Manufacturer
Weidmüller
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Series
Length
78.740" (2000.00mm)
Packaging
Box
Thickness
0.059" (1.50mm)
Part Status
Active
Material
Steel
Type
Top Hat
Plating
Galvanized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0236500000Weidmüller419281-3826-ND610,23000 KčParametric Equivalent
1837380000Weidmüller401837380000-ND839,64000 KčParametric Equivalent
1879100000Weidmüller14281-1879100000-ND491,15000 KčParametric Equivalent
7907490000Weidmüller47907490000-ND1 840,08000 KčParametric Equivalent
0806602Phoenix Contact17277-5578-ND1 140,59000 KčParametric Equivalent
In-Stock: 5 Meters
Check for Additional Incoming Stock
All prices are in CZK
Box
LengthUnit Price (Per Meter)Ext Price
1482,80000 Kč482,80 Kč
5422,74000 Kč2 113,70 Kč
10398,96600 Kč3 989,66 Kč
Unit Price without VAT:482,80000 Kč
Unit Price with VAT:584,18800 Kč