
1071080000 | |
|---|---|
DigiKey Part Number | 1071080000-ND |
Manufacturer | |
Manufacturer Product Number | 1071080000 |
Description | CONN TERM BLK TEST SOCKET BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Test Socket For SAK, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Socket | |
Number of Positions | - | |
For Use With/Related Products | SAK, W and Z Series | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 60,39000 Kč | 603,90 Kč |
| 25 | 52,83080 Kč | 1 320,77 Kč |
| 50 | 48,08960 Kč | 2 404,48 Kč |
| 100 | 44,16510 Kč | 4 416,51 Kč |
| 250 | 40,08184 Kč | 10 020,46 Kč |
| 500 | 37,70274 Kč | 18 851,37 Kč |
| 1 000 | 35,82553 Kč | 35 825,53 Kč |
| 5 000 | 32,90727 Kč | 164 536,35 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |







