Connector Test Socket For SAK, W and Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1071030000

DigiKey Part Number
1071030000-ND
Manufacturer
Manufacturer Product Number
1071030000
Description
CONN TERM BLK TEST SOCKET VIOLET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Test Socket For SAK, W and Z Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Test Socket
Number of Positions
-
For Use With/Related Products
SAK, W and Z Series
Color
Violet
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,83000 Kč84,83 Kč
1060,39000 Kč603,90 Kč
2552,83080 Kč1 320,77 Kč
5048,08960 Kč2 404,48 Kč
10044,16510 Kč4 416,51 Kč
25040,08184 Kč10 020,46 Kč
50037,70274 Kč18 851,37 Kč
1 00035,82553 Kč35 825,53 Kč
5 00032,90727 Kč164 536,35 Kč
Manufacturers Standard Package
Unit Price without VAT:84,83000 Kč
Unit Price with VAT:102,64430 Kč