
1071010000 | |
|---|---|
DigiKey Part Number | 1071010000-ND |
Manufacturer | |
Manufacturer Product Number | 1071010000 |
Description | CONN TERM BLK TEST SOCKET YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Test Socket For W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Socket | |
Number of Positions | - | |
For Use With/Related Products | W and Z Series | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 51,19300 Kč | 511,93 Kč |
| 25 | 47,97640 Kč | 1 199,41 Kč |
| 50 | 45,67900 Kč | 2 283,95 Kč |
| 100 | 43,49740 Kč | 4 349,74 Kč |
| 250 | 40,77224 Kč | 10 193,06 Kč |
| 500 | 38,82614 Kč | 19 413,07 Kč |
| 1 000 | 36,97349 Kč | 36 973,49 Kč |
| 2 500 | 34,66048 Kč | 86 651,20 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |



