1070100000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1070100000
1070100000
1070100000

1070100000

DigiKey Part Number
281-5469-ND
Manufacturer
Manufacturer Product Number
1070100000
Description
CONN TERM BLK END PLATE RAIL BLU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate, Rail Type For W Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
End Plate, Rail Type
Number of Positions
-
For Use With/Related Products
W Series
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,82000 Kč41,82 Kč
1035,55700 Kč355,57 Kč
2533,32280 Kč833,07 Kč
5031,72920 Kč1 586,46 Kč
10030,21240 Kč3 021,24 Kč
25028,31948 Kč7 079,87 Kč
50026,96748 Kč13 483,74 Kč
1 00025,68043 Kč25 680,43 Kč
2 50024,07346 Kč60 183,65 Kč
Unit Price without VAT:41,82000 Kč
Unit Price with VAT:50,60220 Kč