4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle, Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle, Vertical Through Hole
1069640000
1069640000
OMNIMATE CH20M Assembly

1069640000

DigiKey Part Number
281-2794-ND
Manufacturer
Manufacturer Product Number
1069640000
Description
TERM BLOCK HDR 4POS 5MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle, Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle, Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Voltage - IEC
400 V
Current - UL
9 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP)
Contact Tail Length
0.059" (1.50mm)
Insulation Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Factory Stock: 324
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
1075,32000 Kč753,20 Kč
2566,02600 Kč1 650,65 Kč
5060,26000 Kč3 013,00 Kč
10055,50400 Kč5 550,40 Kč
25050,58504 Kč12 646,26 Kč
50047,73308 Kč23 866,54 Kč
1 00045,48860 Kč45 488,60 Kč
Unit Price without VAT:106,04000 Kč
Unit Price with VAT:128,30840 Kč