




1069570000 | |
|---|---|
DigiKey Part Number | 281-2795-ND |
Manufacturer | |
Manufacturer Product Number | 1069570000 |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle, Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | 90°, Right Angle, Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Voltage - IEC | 400 V | |
Current - UL | 9 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.165" (4.19mm) | |
Insulation Height | 0.803" (20.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 68,89400 Kč | 688,94 Kč |
| 25 | 60,33160 Kč | 1 508,29 Kč |
| 50 | 55,01060 Kč | 2 750,53 Kč |
| 100 | 50,61360 Kč | 5 061,36 Kč |
| 250 | 46,05532 Kč | 11 513,83 Kč |
| 500 | 43,40874 Kč | 21 704,37 Kč |
| 1 000 | 41,32322 Kč | 41 323,22 Kč |
| 5 000 | 38,08894 Kč | 190 444,70 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |



