


1069010000 | |
|---|---|
DigiKey Part Number | 1069010000-ND |
Manufacturer | |
Manufacturer Product Number | 1069010000 |
Description | CONN 10POS FLANGE INSERT GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 10 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 10 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,98000 Kč | 512,98 Kč |
| 10 | 435,91800 Kč | 4 359,18 Kč |
| 25 | 408,62120 Kč | 10 215,53 Kč |
| 50 | 389,12240 Kč | 19 456,12 Kč |
| 100 | 370,56010 Kč | 37 056,01 Kč |
| 250 | 347,38336 Kč | 86 845,84 Kč |
| 500 | 330,82558 Kč | 165 412,79 Kč |
| Unit Price without VAT: | 512,98000 Kč |
|---|---|
| Unit Price with VAT: | 620,70580 Kč |





