


1068990000 | |
|---|---|
DigiKey Part Number | 1068990000-ND |
Manufacturer | |
Manufacturer Product Number | 1068990000 |
Description | CONN 10POS GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 10 Position Crimp |
Datasheet | Datasheet |
Category | Gender Male |
Manufacturer Weidmüller | Number of Positions 10 |
Series | Termination Style Crimp |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Module without Contacts | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 740,37000 Kč | 740,37 Kč |
| 10 | 629,31500 Kč | 6 293,15 Kč |
| 25 | 589,92720 Kč | 14 748,18 Kč |
| 50 | 561,78460 Kč | 28 089,23 Kč |
| 100 | 534,99360 Kč | 53 499,36 Kč |
| 250 | 501,53892 Kč | 125 384,73 Kč |
| Unit Price without VAT: | 740,37000 Kč |
|---|---|
| Unit Price with VAT: | 895,84770 Kč |








