Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1068820000

DigiKey Part Number
1068820000-ND
Manufacturer
Manufacturer Product Number
1068820000
Description
CONN MOD JACK 8P8C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Flange
Mounting Feature
Metal Gland
Ratings
Cat6a
Shielding
-
Shell Material, Finish
Zinc Die Cast
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Nickel
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 909,62000 Kč3 909,62 Kč
103 323,54200 Kč33 235,42 Kč
253 115,69480 Kč77 892,37 Kč
503 016,11560 Kč150 805,78 Kč
Manufacturers Standard Package
Unit Price without VAT:3 909,62000 Kč
Unit Price with VAT:4 730,64020 Kč