Connector End Bracket, Rail Type For W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector End Bracket, Rail Type For W Series
1068160000
1068160000

1068160000

DigiKey Part Number
281-5467-ND
Manufacturer
Manufacturer Product Number
1068160000
Description
CONN TERM BLK END BRCKT RAIL BLU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Bracket, Rail Type For W Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
End Bracket, Rail Type
Number of Positions
-
For Use With/Related Products
W Series
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,98000 Kč150,98 Kč
10128,23500 Kč1 282,35 Kč
25120,20920 Kč3 005,23 Kč
50114,46420 Kč5 723,21 Kč
100109,00060 Kč10 900,06 Kč
250102,17796 Kč25 544,49 Kč
50097,30348 Kč48 651,74 Kč
1 00092,66312 Kč92 663,12 Kč
Manufacturers Standard Package
Unit Price without VAT:150,98000 Kč
Unit Price with VAT:182,68580 Kč