Terminal Block Connector 4 Position Feed Through Black 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Black 10-26 AWG
1068050000
1068050000

1068050000

DigiKey Part Number
1068050000-ND
Manufacturer
Manufacturer Product Number
1068050000
Description
WDK 4N BK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Black 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
30 A
Voltage - IEC
550V
Current - UL
35 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,74000 Kč179,74 Kč
10127,39500 Kč1 273,95 Kč
25112,31400 Kč2 807,85 Kč
50103,10860 Kč5 155,43 Kč
10095,61860 Kč9 561,86 Kč
25087,95392 Kč21 988,48 Kč
50083,54810 Kč41 774,05 Kč
1 00080,10149 Kč80 101,49 Kč
Manufacturers Standard Package
Unit Price without VAT:179,74000 Kč
Unit Price with VAT:217,48540 Kč