



1068030000 | |
|---|---|
DigiKey Part Number | 281-1068030000-ND |
Manufacturer | |
Manufacturer Product Number | 1068030000 |
Description | WDK 2.5 ZQV WS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through White 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 4 | Color White |
Number of Levels 2 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1067940000 | Weidmüller | 75 | 281-1067940000-ND | 126,18000 Kč | Parametric Equivalent |
| 1067950000 | Weidmüller | 0 | 281-1067950000-ND | 65,06500 Kč | Parametric Equivalent |
| 1067960000 | Weidmüller | 14 | 281-1067960000-ND | 126,18000 Kč | Parametric Equivalent |
| 1067970000 | Weidmüller | 334 | 281-1067970000-ND | 126,18000 Kč | Parametric Equivalent |
| 1067990000 | Weidmüller | 84 | 281-1067990000-ND | 126,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,18000 Kč | 126,18 Kč |
| 10 | 89,59500 Kč | 895,95 Kč |
| 25 | 78,65880 Kč | 1 966,47 Kč |
| 50 | 71,90560 Kč | 3 595,28 Kč |
| 100 | 66,36640 Kč | 6 636,64 Kč |
| 300 | 59,71207 Kč | 17 913,62 Kč |
| 500 | 57,35596 Kč | 28 677,98 Kč |
| 1 000 | 54,76279 Kč | 54 762,79 Kč |
| Unit Price without VAT: | 126,18000 Kč |
|---|---|
| Unit Price with VAT: | 152,67780 Kč |

