Terminal Block Connector 4 Position Feed Through Red 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Red 12-22 AWG
1068010000
1068010000

1068010000

DigiKey Part Number
281-4303-ND
Manufacturer
Manufacturer Product Number
1068010000
Description
WDK 2.5 ZQV RT (RED)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Red 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.1mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
400V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,47000 Kč123,47 Kč
1087,68800 Kč876,88 Kč
2576,96200 Kč1 924,05 Kč
5070,33500 Kč3 516,75 Kč
10064,89220 Kč6 489,22 Kč
25059,27904 Kč14 819,76 Kč
50056,03274 Kč28 016,37 Kč
1 00053,48170 Kč53 481,70 Kč
Manufacturers Standard Package
Unit Price without VAT:123,47000 Kč
Unit Price with VAT:149,39870 Kč