Terminal Block Connector 4 Position Feed Through Green 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Green 12-22 AWG
1067960000
1067960000

1067960000

DigiKey Part Number
281-1067960000-ND
Manufacturer
Manufacturer Product Number
1067960000
Description
WDK 2.5 ZQV GN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Green 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Weidmüller
Voltage - IEC
400V
Series
Current - UL
20 A
Packaging
Box
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
12-22 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-4mm²
Number of Positions
4
Color
Green
Number of Levels
2
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
5.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1067940000Weidmüller75281-1067940000-ND126,18000 KčParametric Equivalent
1067950000Weidmüller0281-1067950000-ND65,06500 KčParametric Equivalent
1067970000Weidmüller334281-1067970000-ND126,18000 KčParametric Equivalent
1067990000Weidmüller84281-1067990000-ND126,18000 KčParametric Equivalent
1068010000Weidmüller140281-4303-ND126,18000 KčParametric Equivalent
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1126,18000 Kč126,18 Kč
1089,59500 Kč895,95 Kč
2578,65880 Kč1 966,47 Kč
5071,90560 Kč3 595,28 Kč
10066,36640 Kč6 636,64 Kč
30059,71207 Kč17 913,62 Kč
50057,35596 Kč28 677,98 Kč
1 00054,76279 Kč54 762,79 Kč
Manufacturers Standard Package
Unit Price without VAT:126,18000 Kč
Unit Price with VAT:152,67780 Kč