
1067600000 | |
|---|---|
DigiKey Part Number | 1067600000-ND |
Manufacturer | |
Manufacturer Product Number | 1067600000 |
Description | CONN TERM BLK END BRACKET RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Bracket, Rail Type For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Bracket, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,67000 Kč | 125,67 Kč |
| 10 | 106,73500 Kč | 1 067,35 Kč |
| 25 | 100,04360 Kč | 2 501,09 Kč |
| 50 | 95,26660 Kč | 4 763,33 Kč |
| 100 | 90,71830 Kč | 9 071,83 Kč |
| 250 | 85,03912 Kč | 21 259,78 Kč |
| 500 | 80,98194 Kč | 40 490,97 Kč |
| 1 000 | 77,11994 Kč | 77 119,94 Kč |
| 2 500 | 72,29760 Kč | 180 744,00 Kč |
| Unit Price without VAT: | 125,67000 Kč |
|---|---|
| Unit Price with VAT: | 152,06070 Kč |



